Part Details for HARS0092 by C&K
Overview of HARS0092 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HARS0092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63015955
|
Verical | HARS0092 Min Qty: 100 Package Multiple: 50 Date Code: 2222 | Americas - 6000 |
|
$0.4676 / $0.6936 | Buy Now |
DISTI #
RS187R05A2DSMTRT
|
TTI | Tactile Switches SPST 0.05A 12V 160gf RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |