Part Details for HAS-1202M by Analog Devices Inc
Overview of HAS-1202M by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAS-1202M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAS-1202M-ND
|
DigiKey | ULTRA-FAST HYBRID ADC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$208.6600 | Buy Now |
|
Rochester Electronics | Ultra-FastHYBRID Analog-To-Digital Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$179.0600 / $210.6600 | Buy Now |
Part Details for HAS-1202M
HAS-1202M CAD Models
HAS-1202M Part Data Attributes:
|
HAS-1202M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HAS-1202M
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.12 V | |
Analog Input Voltage-Min | -5.12 V | |
Conversion Time-Max | 2.86 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-MDIP-P32 | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.349 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for HAS-1202M
This table gives cross-reference parts and alternative options found for HAS-1202M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAS-1202M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAS-1202 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter | Analog Devices Inc | HAS-1202M vs HAS-1202 |
HAS-1202MB | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, MDIP32, METAL, DIP-32, Analog to Digital Converter | Analog Devices Inc | HAS-1202M vs HAS-1202MB |