Part Details for HAX332MBASPYKR by Vishay Intertechnologies
Overview of HAX332MBASPYKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAX332MBASPYKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAX332MBASPYKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 3300 pF, 1 kV, ± 20%, Y5V, 5 mm, PC Pin - Bulk (Alt: HAX332MBASPYKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1861 / $0.2933 | Buy Now |
DISTI #
75-HAX332MBASPYKR
|
Mouser Electronics | Ceramic Disc Capacitors HAX 1KV 3,3nF +/-20% K10000 e3 | 0 |
|
$0.2670 / $0.2730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2780 | Buy Now |
DISTI #
HAX332MBASPYKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 3300 pF, 1 kV, � 20%, Y5V, 5 mm, PC Pin (Alt: HAX332MBASPYKR) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |