There are no models available for this part yet.
Overview of HAZ271KBABLCKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HAZ271KBABLCKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HAZ271KBABLCKR
|
Avnet Americas | HAZ 1KVDC 270pF ?10% Y5T AMMO e3 - Product that comes on tape, but is not reeled (Alt: HAZ271KBABLCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1450 / $0.2288 | Buy Now | |
DISTI #
75-HAZ271KBABLCKR
|
Mouser Electronics | Ceramic Disc Capacitors HAZ 1KV 270PF +/-10% K2000 e3 RoHS: Compliant | 0 |
|
$0.2130 / $0.2180 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2170 | Buy Now | ||
DISTI #
HAZ271KBABLCKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 270 pF, 1 kV, � 10%, Y5T, 5 mm, PC Pin (Alt: HAZ271KBABLCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |