Part Details for HAZ331MBASFCKR by Vishay Intertechnologies
Overview of HAZ331MBASFCKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAZ331MBASFCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAZ331MBASFCKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 1 kV, ± 20%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAZ331MBASFCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1197 / $0.1888 | Buy Now |
DISTI #
75-HAZ331MBASFCKR
|
Mouser Electronics | Ceramic Disc Capacitors HAZ 1KV 330PF +/-20% K2000 e3 | 0 |
|
$0.1750 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1786 | Buy Now |
DISTI #
HAZ331MBASFCKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 330 pF, 1 kV, � 20%, Y5T, 5 mm, PC Pin (Alt: HAZ331MBASFCKR) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |