Memory
HB28B064A8H
Description: Flash Card, 32MX16, 250ns, CARD-68

Overview of HB28B064A8H by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HB28B064A8H by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB28B064A8H by Hitachi Ltd

HB28B064A8H
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
CARD
Package Description
CARD-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-XXMA-X68
Memory Density
536870912 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. HB28B064A8H
    Hitachi Ltd
    Flash Card, 32MX16, 250ns, CARD-68
    VS

Alternate Parts for HB28B064A8H

This table gives cross-reference parts and alternative options found for HB28B064A8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB28B064A8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7P064FVF1100C20 Flash Card, 32MX16, 200ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064FVF1100C20
7P064FLF0404C20 Flash Card, 32MX16, 200ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064FLF0404C20
7P064ATA3304C25 Flash Card, 32MX16, 250ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064ATA3304C25
7P064ATA3301I25 Flash Card, 32MX16, 250ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064ATA3301I25
7P064ATA3305I25 Flash Card, 32MX16, 250ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064ATA3305I25
7P064FLF0204C25 Flash Card, 32MX16, 250ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064FLF0204C25
HB28B064A8 32M X 16 FLASH 3.3V PROM CARD, 250 ns, XMA68, CARD-68 Renesas Electronics Corporation HB28B064A8H vs HB28B064A8
7P064FLF0203C20 Flash Card, 32MX16, 200ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064FLF0203C20
7P064ATA3302I25 Flash Card, 32MX16, 250ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064ATA3302I25
7P064FVF0100C20 Flash Card, 32MX16, 200ns, CARD-68 Microsemi Corporation HB28B064A8H vs 7P064FVF0100C20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB28B064A8H by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB28B064A8H by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HB28B064A8H would you like to use for your alert(s)?
  • Please alert me when HB28B064A8H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB28B064A8H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB28B064A8H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB28B064A8H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB28B064A8H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB28B064A8H by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: