Part Details for HB2J153JQ1B0180120060EST by Songtian Electronics (STE)
Overview of HB2J153JQ1B0180120060EST by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB2J153JQ1B0180120060EST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15nF -40��~+110�� ��5% 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 475 |
|
$0.0639 / $0.1252 | Buy Now |
|
LCSC | 15nF -40+110 5% 630V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 475 |
|
$0.0652 / $0.1277 | Buy Now |