Part Details for HB2SP25-X by Panduit Corp
Overview of HB2SP25-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB2SP25-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71790394
|
RS | Harness board standoff post , .25" (6.4mm) hole, 2" (50.8mm) height. | Panduit HB2SP25-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 / $9.8300 | RFQ |
|
Onlinecomponents.com | Harness board standoff post , .25" (6.4mm) hole, 2" (50.8mm) height. RoHS: Compliant |
30 In Stock |
|
$10.3100 / $13.6600 | Buy Now |
DISTI #
65013578
|
Verical | Harness Board Standoff Post Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$13.4030 / $17.7580 | Buy Now |
DISTI #
000000000000622483
|
Sager | Cable Mounting & Accessories Harness Board Stdoff 25 | 0 |
|
Buy Now | |
|
Master Electronics | Harness board standoff post , .25" (6.4mm) hole, 2" (50.8mm) height. RoHS: Compliant |
30 In Stock |
|
$10.3100 / $13.6600 | Buy Now |