Part Details for HB6002HLT by Pulse Electronics Corporation
Overview of HB6002HLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB6002HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1452
|
Newark | Mod, Sin, 1Gpp, 1:1, Hf, Smd, T&r/T&r Rohs Compliant: Yes |Pulse Electronics HB6002HLT Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
97AK2848
|
Newark | Transformer, 1G Base-T Poe, 350Uh, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-Rohs Compliant: Yes |Pulse Electronics HB6002HLT Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8500 / $4.4100 | Buy Now |
DISTI #
553-HB6002HLTCT-ND
|
DigiKey | MOD SIN 1GPP 1:1 HF SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
333 In Stock |
|
$3.2764 / $5.6500 | Buy Now |
DISTI #
HB6002HLT
|
Avnet Americas | - Tape and Reel (Alt: HB6002HLT) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8524 / $3.2439 | Buy Now |
DISTI #
673-HB6002HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD, SIN, 1GPP, 1:1, HF, SMD, T&R RoHS: Compliant | 0 |
|
$3.2100 / $3.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 350 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | LAN Transformer - Single - 1GPP - 1:1 - HF - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.7800 / $7.6000 | Buy Now |
DISTI #
000000000007203128
|
Sager | LAN / 1GBT-POE / MOD, SIN, 1GPP, 1:1, HF, SMD, T&R Min Qty: 1750 | 0 |
|
$2.9400 | Buy Now |
DISTI #
HB6002HLT
|
Avnet Abacus | (Alt: HB6002HLT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |