Part Details for HBE332MBBCF0KR by Vishay Aztronic
Overview of HBE332MBBCF0KR by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBE332MBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62D124
|
Bürklin Elektronik | Ceramic capacitor, 3.3 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE332MBBCF0KR Min Qty: 1 | 2960 |
|
$0.6199 / $1.3038 | Buy Now |