Part Details for HBK821MBBCF0KR by Vishay Intertechnologies
Overview of HBK821MBBCF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Automotive
Price & Stock for HBK821MBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1527
|
Newark | Hbk 2Kv 820Pf ±20% K1500 E3 |Vishay HBK821MBBCF0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 | Buy Now |
DISTI #
HBK821MBBCF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 820 pF, 2 kV, ± 20%, Y5S, 7.5 mm, PC Pin - Bulk (Alt: HBK821MBBCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3046 / $0.5406 | Buy Now |
DISTI #
75-HBK821MBBCF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HBK 2KV 820PF +/-20% K1500 e3 RoHS: Compliant | 0 |
|
$0.4050 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.4210 | Buy Now |
DISTI #
HBK821MBBCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 820 pF, 2 kV, � 20%, Y5S, 7.5 mm, PC Pin (Alt: HBK821MBBCF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBK821MBBCF0KR
HBK821MBBCF0KR CAD Models
HBK821MBBCF0KR Part Data Attributes
|
HBK821MBBCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBK821MBBCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |