Part Details for HBL2101347GY by Hubbell Premise Wiring
Overview of HBL2101347GY by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2101347GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73515693
|
RS | SP STYLE SW, 15A 347V, GY | Hubbell Wiring Device-Kellems HBL2101347GY Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6800 | RFQ |
|
Onlinecomponents.com | SP STYLE SW, 15A 347V, GY | 50 Factory Stock |
|
$14.4900 / $19.1900 | Buy Now |
|
Master Electronics | SP STYLE SW, 15A 347V, GY | 50 Factory Stock |
|
$14.4900 / $19.1900 | Buy Now |