Part Details for HBS610 by Goodwork Semiconductor Co Ltd
Overview of HBS610 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | HBS Bridge Rectifiers ROHS | 2480 |
|
$0.1040 / $0.1917 | Buy Now |
|
LCSC | 170A 1V6A 6A 1kV HBS Bridge Rectifiers ROHS | 2480 |
|
$0.0977 / $0.1800 | Buy Now |