Part Details for HBZ101KBBSAPKR by Vishay Intertechnologies
Overview of HBZ101KBBSAPKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBZ101KBBSAPKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1600
|
Newark | Hbz 2Kv 100Pf ±10% K2000 E3 |Vishay HBZ101KBBSAPKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
HBZ101KBBSAPKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 2 kV, ± 10%, Y5T, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBZ101KBBSAPKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1901 / $0.3368 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2620 | Buy Now |
DISTI #
HBZ101KBBSAPKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 100 pF, 2 kV, ± 10%, Y5T, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBZ101KBBSAPKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1901 / $0.3368 | Buy Now |
DISTI #
HBZ101KBBSAPKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 100 pF, 2 kV, � 10%, Y5T, 7.5 mm, PC Pin (Alt: HBZ101KBBSAPKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |