Part Details for HBZ331MBBSCDKR by Vishay Intertechnologies
Overview of HBZ331MBBSCDKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBZ331MBBSCDKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1646
|
Newark | Hbz 2Kv 330Pf ±20% K2000 E3 |Vishay HBZ331MBBSCDKR Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
HBZ331MBBSCDKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 2 kV, ± 20%, Y5T, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBZ331MBBSCDKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1725 / $0.3063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2390 | Buy Now |
DISTI #
HBZ331MBBSCDKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 2 kV, ± 20%, Y5T, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HBZ331MBBSCDKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1725 / $0.3063 | Buy Now |
DISTI #
HBZ331MBBSCDKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 330 pF, 2 kV, � 20%, Y5T, 7.5 mm, PC Pin (Alt: HBZ331MBBSCDKR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |