Part Details for HBZ471KBBBF0KR by Vishay Intertechnologies
Overview of HBZ471KBBBF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBZ471KBBBF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1650
|
Newark | Hbz 2Kv 470Pf ±10% K2000 E3 |Vishay HBZ471KBBBF0KR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
HBZ471KBBBF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 2 kV, ± 10%, Y5T, 7.5 mm, PC Pin - Bulk (Alt: HBZ471KBBBF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1924 / $0.3420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
DISTI #
HBZ471KBBBF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 470 pF, 2 kV, ± 10%, Y5T, 7.5 mm, PC Pin - Bulk (Alt: HBZ471KBBBF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1924 / $0.3420 | Buy Now |
DISTI #
HBZ471KBBBF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 470 pF, 2 kV, � 10%, Y5T, 7.5 mm, PC Pin (Alt: HBZ471KBBBF0KR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBZ471KBBBF0KR
HBZ471KBBBF0KR CAD Models
HBZ471KBBBF0KR Part Data Attributes:
|
HBZ471KBBBF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBZ471KBBBF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 2000 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |