There are no models available for this part yet.
Overview of HC-3838 by Kai Suh Suh Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLC | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for HC-3838 by Kai Suh Suh Enterprise Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HC-3838
|
TME | Holder, self-adhesive, polyamide, UL94V-2, natural, Ht: 7.5mm Min Qty: 10 | 1769 |
|
$0.1950 / $0.3270 | Buy Now |