There are no models available for this part yet.
Overview of HC2BL6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HC2BL6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E8906
|
Newark | Hinged Duct Cover, Black, 2In W X 6Ft L, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Black, External Length:1.828M, External Width:50.8Mm, External Height:-, Product Range:Fiberrunner Series, Colour:Black Rohs Compliant: Yes |Panduit HC2BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3300 / $2.6400 | Buy Now | |
DISTI #
298-18440-ND
|
DigiKey | DUCT COVER PVC HINGED BLACK 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1715 / $16.8700 | Buy Now | |
DISTI #
HC2BL6
|
Avnet Americas | HINGED DUCT COVER - Shrink Tubing that comes in 4ft sticks (Alt: HC2BL6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8111 | Buy Now | |
DISTI #
644-HC2BL6
|
Mouser Electronics | Wire Ducting & Raceways Hinged Duct Cover PVC2"W X 6'Black RoHS: Compliant | 0 |
|
$2.2800 / $2.3100 | Order Now | |
DISTI #
70518559
|
RS | Wire Duct, Raceway & Tray Assry, Lead-Free PVC, Width 2.29in, Height 0.44in | Panduit HC2BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 156 |
|
$2.1200 / $2.3500 | Buy Now | |
DISTI #
PANHC2BL6
|
Heilind Electronics | Hinged Duct Cover, PVC,2W X 6',Black | Americas - 0 in Stock |
|
$2.3125 / $3.2600 | Buy Now | |
Onlinecomponents.com | Wiring Duct Cover, Hinged - Black - 2"W 6' Length - LF PVC RoHS: Compliant |
240 On Order |
|
$2.4700 / $3.9000 | Buy Now | ||
DISTI #
000000000001184706
|
Sager | Wire Ducting & Raceways Hinged Duct Cover PVC2W X 6'Black Min Qty: 6 | 0 |
|
$1.8300 / $2.6300 | Buy Now | |
Master Electronics | Wiring Duct Cover, Hinged - Black - 2"W 6' Length - LF PVC RoHS: Compliant |
240 On Order |
|
$2.4700 / $3.9000 | Buy Now |
CAD Models for HC2BL6 by Panduit Corp
Part Data Attributes for HC2BL6 by Panduit Corp
HC2BL6
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
HC2BL6Panduit CorpVS
-