| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9666601VEX | Intersil Corporation | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs 5962R9666601VEX |
| MC14511BCPDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | HCC4511BF vs MC14511BCPDS |
| CD4511BD3 | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs CD4511BD3 |
| CD4511BFMSH | Harris Semiconductor | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs CD4511BFMSH |
| CD4511BFMSR | Intersil Corporation | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs CD4511BFMSR |
| CD4511BCJ | National Semiconductor Corporation | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs CD4511BCJ |
| MC14511BCLDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs MC14511BCLDS |
| CD4511BD3 | Harris Semiconductor | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | HCC4511BF vs CD4511BD3 |
| MC14511BCPD | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | HCC4511BF vs MC14511BCPD |
| SCL4511BE | R & E International Inc | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | HCC4511BF vs SCL4511BE |
Part Details for HCC4511BF by STMicroelectronics
Results Overview of HCC4511BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4511BF Information
HCC4511BF by STMicroelectronics is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC4511BF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4511BF Part Data Attributes
|
|
HCC4511BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4511BF
STMicroelectronics
Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Frit Sealed, Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Blanking Input; Lamp Test Input; Led Display Driver | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 1040 Ns | |
| Propagation Delay (tpd) | 1040 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HCC4511BF
This table gives cross-reference parts and alternative options found for HCC4511BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4511BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.