Part Details for HCF40100BEY by STMicroelectronics
Overview of HCF40100BEY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF40100BEY
HCF40100BEY CAD Models
HCF40100BEY Part Data Attributes
|
HCF40100BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF40100BEY
STMicroelectronics
4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WRAP AROUND; CLOCK INHIBIT; OUTPUT CHANGES WITH THE FALLING EDGE OF SHIFT CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 720 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for HCF40100BEY
This table gives cross-reference parts and alternative options found for HCF40100BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40100BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40100BDMSR | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | HCF40100BEY vs CD40100BDMSR |
CD40100BFMSH | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | HCF40100BEY vs CD40100BFMSH |
CD40100BFMSR | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | HCF40100BEY vs CD40100BFMSR |
5962R9659801VEX | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | HCF40100BEY vs 5962R9659801VEX |
HCC40100BF | 4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HCF40100BEY vs HCC40100BF |