Part Details for HCF4066BE by STMicroelectronics
Results Overview of HCF4066BE by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4066BE Information
HCF4066BE by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HCF4066BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,14PIN,PLASTIC | 644 |
|
$0.1600 / $0.3000 | Buy Now |
|
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,14PIN,PLASTIC | 40 |
|
$0.2730 / $0.9100 | Buy Now |
US Tariff Estimator: HCF4066BE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCF4066BE
HCF4066BE Part Data Attributes
|
|
HCF4066BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4066BE
STMicroelectronics
Multiplexers/Switches, 4 Func, 1 Channel, CMOS, PDIP14
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-609 Code | e0 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 1200 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Style | In-Line | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Switch-on Time-Max | 70 Ns | |
| Technology | Cmos | |
| Terminal Finish | Tin Lead | |
| Terminal Position | Dual |
HCF4066BE Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the HCF4066BE is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (typically 5V or 10V), and connect the VEE pin to a stable voltage source (typically -5V or -10V) or to ground for single-supply operation. Also, ensure that the input signals are within the recommended voltage range.
-
The maximum current that the HCF4066BE can handle is typically around 10mA per switch, but it's recommended to check the datasheet for specific current ratings and to ensure that the device is operated within its recommended operating conditions.
-
To minimize power consumption, ensure that the device is operated at the lowest possible voltage and current, and consider using a low-power mode or shutdown feature if available. Additionally, consider using a low-power logic family or a more power-efficient alternative.
-
The HCF4066BE is a quad bilateral switch, which means it has four independent switches that can be controlled independently. It also has a wide operating voltage range and a high current handling capability. Compared to other analog switch ICs, the HCF4066BE has a unique combination of features, such as its quad bilateral switch configuration and its high current handling capability.