Part Details for HCF4099BEY by STMicroelectronics
Overview of HCF4099BEY by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF4099BEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCF4099BEY
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin PDIP Tube - Rail/Tube (Alt: HCF4099BEY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | D LATCH, 4000/14000/40000 SERIES, 1-FUNC, LOW LEVEL TRIGGERED, 1-BIT, TRUE OUTPUT, CMOS, PDIP16 | 2099 |
|
$0.9699 / $2.5864 | Buy Now |
DISTI #
HCF4099BEY
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin PDIP Tube - Rail/Tube (Alt: HCF4099BEY) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC LATCH 8BIT ADDRESSABLE 16-DIP | 33000 |
|
RFQ | |
DISTI #
9755578
|
element14 Asia-Pacific | IC, 4000 CMOS, 4099, DIP16, 15V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1750 / $0.3758 | Buy Now |
DISTI #
9755578
|
Farnell | IC, 4000 CMOS, 4099, DIP16, 15V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2592 / $1.0481 | Buy Now |
Part Details for HCF4099BEY
HCF4099BEY CAD Models
HCF4099BEY Part Data Attributes:
|
HCF4099BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4099BEY
STMicroelectronics
4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for HCF4099BEY
This table gives cross-reference parts and alternative options found for HCF4099BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4099BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/17601BEA | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, DIP-16 | Harris Semiconductor | HCF4099BEY vs JM38510/17601BEA |
M38510R17601BEA | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCF4099BEY vs M38510R17601BEA |
JM38510/17601BEA | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | HCF4099BEY vs JM38510/17601BEA |
CD4099BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HCF4099BEY vs CD4099BDMSH |
CD4099BD | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Harris Semiconductor | HCF4099BEY vs CD4099BD |
CD4099BDMSR | CMOS 8-Bit Addressable Latch, SBDIP, /Tube | Renesas Electronics Corporation | HCF4099BEY vs CD4099BDMSR |
HCC4099BF | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HCF4099BEY vs HCC4099BF |
CD4099BCJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | HCF4099BEY vs CD4099BCJ |
SCL4099BC | D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | R & E International Inc | HCF4099BEY vs SCL4099BC |
5962R9661501VEX | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCF4099BEY vs 5962R9661501VEX |