Part Details for HCNW2201 by Avago Technologies
Overview of HCNW2201 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNW2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps | 1 |
|
$6.2325 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps | 72 |
|
$3.8434 / $6.2325 | Buy Now |
Part Details for HCNW2201
HCNW2201 CAD Models
HCNW2201 Part Data Attributes
|
HCNW2201
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNW2201
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, WIDE BODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 1.6e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2201
This table gives cross-reference parts and alternative options found for HCNW2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2201-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | Avago Technologies | HCNW2201 vs HCNW2201-000E |
SHD-4134-111 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Sensitron Semiconductors | HCNW2201 vs SHD-4134-111 |
HCNW2211-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201 vs HCNW2211-300E |
HCNW2211-500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2201 vs HCNW2211-500 |
HCNW2211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, DIP-8 | Avago Technologies | HCNW2201 vs HCNW2211 |
HCNW2211-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201 vs HCNW2211-000E |
HCNW2211-500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201 vs HCNW2211-500E |
HCNW2201 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, WIDE BODY, DIP-8 | Broadcom Limited | HCNW2201 vs HCNW2201 |
HCNW2211-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW2201 vs HCNW2211-500 |
HCNW2211-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCNW2201 vs HCNW2211-300E |