Part Details for HCNW2601 by Broadcom Limited
Overview of HCNW2601 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1074-5-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1596 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4891 | Buy Now |
DISTI #
HCNW2601
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2601) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1542 / $2.5344 | Buy Now |
DISTI #
630-HCNW2601
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Not Compliant | 0 |
|
$2.3800 / $5.5500 | Order Now |
DISTI #
HCNW2601
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2601) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1542 / $2.5344 | Buy Now |
DISTI #
HCNW2601
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW2601) RoHS: Not Compliant Min Qty: 1596 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1542 / $2.5344 | Buy Now |
|
Chip1Cloud | High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 5KV OPEN COLLECTOR 8DIP | 43600 |
|
RFQ | |
DISTI #
HCNW2601
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW2601) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW2601
HCNW2601 CAD Models
HCNW2601 Part Data Attributes
|
HCNW2601
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW2601
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2601
This table gives cross-reference parts and alternative options found for HCNW2601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-261A-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCNW2601 vs HCPL-261A-300E |
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | HCNW2601 vs 6N137 |
HCPL-2601-360E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW2601 vs HCPL-2601-360E |
HCPL-261A-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCNW2601 vs HCPL-261A-060E |
HCNW137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCNW2601 vs HCNW137 |
HCPL-0611-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCNW2601 vs HCPL-0611-500 |
HCPL-0611-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCNW2601 vs HCPL-0611-500E |
HCPL-5631#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCNW2601 vs HCPL-5631#200 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCNW2601 vs 6N137 |
8102802PC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Broadcom Limited | HCNW2601 vs 8102802PC |