There are no models available for this part yet.
Overview of HCPL-2531 by Quality Technologies Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2531A-KIT | Analog Devices | Starter Kit for LTC2986 - LTC2 | |
DC2531A | Analog Devices | LTC2986 Demo Board - LTC2986 M | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC |
CAD Models for HCPL-2531 by Quality Technologies Corp
Part Data Attributes for HCPL-2531 by Quality Technologies Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Alternate Parts for HCPL-2531
This table gives cross-reference parts and alternative options found for HCPL-2531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2531 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2531 vs HCPL2531 |
HCPL2531 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | HCPL-2531 vs HCPL2531 |
HCPL-2531 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2531 vs HCPL-2531 |
HCPL-2531 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2531 vs HCPL-2531 |