Part Details for HCPL-314J-500E by Broadcom Limited
Overview of HCPL-314J-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-314J-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4729
|
Newark | Optocoupler, Gate Drive, 5Kv, Soic-16, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-314J-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 562 |
|
$2.8800 / $5.3600 | Buy Now |
DISTI #
58Y4730
|
Newark | Optocoupler, Igbt, 5Kv, Wsoic-16, No. Of Channels:2 Channel, Optocoupler Case Style:Wsoic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channels:2Channels Rohs Compliant: Yes |Broadcom HCPL-314J-500E Min Qty: 850 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2600 / $2.3500 | Buy Now |
DISTI #
516-2480-1-ND
|
DigiKey | OPTOISO 5KV 2CH GATE DVR 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3306 In Stock |
|
$2.2149 / $5.1600 | Buy Now |
DISTI #
HCPL-314J-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC T/R - Tape and Reel (Alt: HCPL-314J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 5100 |
|
$1.9992 / $2.3520 | Buy Now |
DISTI #
630-HCPL-314J-500E
|
Mouser Electronics | High Speed Optocouplers 0.4A IGBT Gate Drive RoHS: Compliant | 3998 |
|
$2.2100 / $5.1500 | Buy Now |
DISTI #
HCPL-314J-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC T/R - Tape and Reel (Alt: HCPL-314J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 5100 |
|
$1.9992 / $2.3520 | Buy Now |
DISTI #
HCPL-314J-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC T/R - Tape and Reel (Alt: HCPL-314J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 5100 |
|
$1.9992 / $2.3520 | Buy Now |
|
CHIPMALL.COM LIMITED | 700ns 10V~30V 25kV/us DC SOP-16-300mil Optocouplers - Logic Output ROHS | 2011 |
|
$2.9098 / $4.9891 | Buy Now |
DISTI #
HCPL-314J-500E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC T/R (Alt: HCPL-314J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 2 Days | EBV - 48450 |
|
Buy Now | |
DISTI #
2399814
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE O/P, 5KV RoHS: Compliant Min Qty: 1 Container: Cut Tape | 562 |
|
$2.9691 / $5.5192 | Buy Now |
Part Details for HCPL-314J-500E
HCPL-314J-500E CAD Models
HCPL-314J-500E Part Data Attributes
|
HCPL-314J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-314J-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-314J-500E
This table gives cross-reference parts and alternative options found for HCPL-314J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-314J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-314J-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-314J-500E vs HCPL-314J-500 |
HCPL-314J-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-16 | Avago Technologies | HCPL-314J-500E vs HCPL-314J-500E |
HCPL-314J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SO-16 | Agilent Technologies Inc | HCPL-314J-500E vs HCPL-314J-500E |