Filter Your Search
1 - 10 of 745 results
|
4N35-500E
Broadcom Limited
|
$0.1359 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
HCPL-817-500E
Avago Technologies
|
$0.2584 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
4N25-500E
Broadcom Limited
|
$0.2593 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
HCPL-817-500E
Broadcom Limited
|
$0.2672 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
4N35-500E
Avago Technologies
|
$0.2812 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 500 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
CNY17-2-500E
Broadcom Limited
|
$0.2953 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
HCPL-814-500E
Broadcom Limited
|
$0.3118 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
CNY17-3-500E
Broadcom Limited
|
$0.3166 | Yes | Active | 60 mA | 1.7 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | |||
|
ACPL-217-500E
Avago Technologies
|
$0.3299 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 | |||
|
ACPL-217-500E
Broadcom Limited
|
$0.3516 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.49.80.00 | Transistor Outputs | Avago Technologies | EAR99 |