There are no models available for this part yet.
Overview of HCPL-315J by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15J12SL | Coilcraft Inc | Variable Inductor, 0.583uH Min, 0.738uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-15J12L | Coilcraft Inc | Variable Inductor, 0.803uH Min, 1.15uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for HCPL-315J by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$5.8643 / $7.9968 | Buy Now |
CAD Models for HCPL-315J by Agilent Technologies Inc
Part Data Attributes for HCPL-315J by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
SO-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.016 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
15 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-315J
This table gives cross-reference parts and alternative options found for HCPL-315J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-315J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-315J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16 | Broadcom Limited | HCPL-315J vs HCPL-315J |
HCPL-315J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | Hewlett Packard Co | HCPL-315J vs HCPL-315J#500 |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SO-16 | Agilent Technologies Inc | HCPL-315J vs HCPL-315J-500E |
HCPL-315J-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Agilent Technologies Inc | HCPL-315J vs HCPL-315J-500 |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | Broadcom Limited | HCPL-315J vs HCPL-315J-500E |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | HCPL-315J vs HCPL-315J#500 |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-315J vs HCPL-315J#500 |
HCPL-315J-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-315J vs HCPL-315J-500 |
HCPL-315J | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | HCPL-315J vs HCPL-315J |
HCPL-315J-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-315J vs HCPL-315J-500E |
Related Parts for HCPL-315J
-
HCPL-315J-000EOptocoupler
-
HD64F2398TE20Microcontrollers
-
TAJD686K010RFixed Capacitors
-
IRFF9230Power Field-Effect Transistors
-
ICL7662EBASwitching Regulator or Controllers
-
MUR140GRectifier Diodes
-
LT1807IS8Operational Amplifiers
-
ACS758KCB-150B-PFF-TOther Analog ICs
-
HIF3H-30DA-2.54DSAHeaders and Edge Type Connectors