Part Details for HCPL-316J by Hewlett Packard Co
Overview of HCPL-316J by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-316J
HCPL-316J CAD Models
HCPL-316J Part Data Attributes
|
HCPL-316J
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-316J
Hewlett Packard Co
Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs |
Alternate Parts for HCPL-316J
This table gives cross-reference parts and alternative options found for HCPL-316J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-316J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-316J | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-316J vs HCPL-316J |
HCPL-316J | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16 | Avago Technologies | HCPL-316J vs HCPL-316J |
HCPL-316J-E | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-316J vs HCPL-316J-E |
HCPL-316J-500 | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-316J vs HCPL-316J-500 |