Part Details for HCPL-4503-100 by Hewlett Packard Co
Overview of HCPL-4503-100 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4503BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKMSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Part Details for HCPL-4503-100
HCPL-4503-100 CAD Models
HCPL-4503-100 Part Data Attributes
|
HCPL-4503-100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503-100
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-4503-100
This table gives cross-reference parts and alternative options found for HCPL-4503-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4503-100 vs HCPL-4503#060 |
SFH6345-X017T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | HCPL-4503-100 vs SFH6345-X017T |
SFH6345-X019T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | HCPL-4503-100 vs SFH6345-X019T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | HCPL-4503-100 vs SFH6345-X001 |
HCPL-4503SVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503-100 vs HCPL-4503SVM |
HCPL-4503SDVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503-100 vs HCPL-4503SDVM |
HCPL-4503#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4503-100 vs HCPL-4503#560 |
HCPL-4503 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4503-100 vs HCPL-4503 |
SFH6345-X007 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL-4503-100 vs SFH6345-X007 |
HCPL-4503-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-4503-100 vs HCPL-4503-000E |