There are no models available for this part yet.
Overview of HCPL-5151-100 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-151MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-151ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-151MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HCPL-5151-100 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-5151-100-ND
|
DigiKey | OPTOISO 1.5KV 1CH GATE DVR 8DIP Min Qty: 26 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.2288 | Buy Now | |
DISTI #
HCPL-5151-100
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP SMD - Bulk (Alt: HCPL-5151-100) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
630-HCPL-5151-100
|
Mouser Electronics | Logic Output Optocouplers 0.5A IGBT Gate Drive Hermetically sealed RoHS: Compliant | 0 |
|
$143.6400 | Order Now |
CAD Models for HCPL-5151-100 by Broadcom Limited
Part Data Attributes for HCPL-5151-100 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
HERMETIC SEALED PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
HIGH RELIABILITY, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.018 A
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.6 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.25 W
|
Response Time-Nom
|
5e-7 ns
|
Supply Voltage-Min
|
15 V
|
Supply Voltage-Nom
|
35 V
|
Surface Mount
|
NO
|