Filter Your Search
1 - 3 of 3 results
|
HCPL-5151-100
Avago Technologies
|
Check for Price | Yes | Yes | Active | 35 V | 18 mA | 1 | NO | THROUGH HOLE MOUNT | 600 mA | 0.0005 ps | HIGH RELIABILITY, OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED PACKAGE-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-5151-100
Broadcom Limited
|
Check for Price | Yes | Active | 35 V | 18 mA | 1 | NO | THROUGH HOLE MOUNT | 600 mA | 0.0005 ps | HIGH RELIABILITY, OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | 125 °C | -55 °C | 1 | BROADCOM INC | HERMETIC SEALED PACKAGE-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-5151-100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 35 V | 18 mA | NO | THROUGH HOLE MOUNT | 0.0005 ps | 250 mW | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |