-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-M453-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 6SOIC Min Qty: 400 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$2.0600 | Buy Now |
DISTI #
HCPL-M453-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 6SOIC Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7076 | Buy Now |
DISTI #
HCPL-M453
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M453) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5409 / $1.8128 | Buy Now |
DISTI #
630-HCPL-M453
|
Mouser Electronics | High Speed Optocouplers 1MBd 3750Vdc RoHS: Not Compliant | 2204 |
|
$1.7000 / $3.9800 | Buy Now |
DISTI #
HCPL-M453
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M453) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5409 / $1.8128 | Buy Now |
|
Chip1Cloud | 320 |
|
RFQ | ||
DISTI #
HCPL-M453
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube (Alt: HCPL-M453) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 400 |
|
$1.5300 | RFQ |
|
Win Source Electronics | Small Outline, 5 Lead, High Speed Optocouplers | OPTOISO 3.75KV TRANSISTOR 6SOIC | 200000 |
|
$0.4060 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-M453
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M453
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, MO-155, SOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MO-155, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000001 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-M453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M452-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M452-500E |
HCPL-M453-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, MO-155, SOP-5 | Broadcom Limited | HCPL-M453 vs HCPL-M453-500E |