-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4066-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 4000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0800 / $1.1056 | Buy Now |
DISTI #
HCPL-T250-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-T250-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9792 / $1.1520 | Buy Now |
DISTI #
630-HCPL-T250-500E
|
Mouser Electronics | Logic Output Optocouplers 1.5A IGBT Gate Drive RoHS: Compliant | 5474 |
|
$1.0700 / $2.9200 | Buy Now |
DISTI #
HCPL-T250-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-T250-500E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9792 / $1.1520 | Buy Now |
|
Chip1Cloud | 1.5 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 3.75KV GATE DRVR 8DIP GW | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-T250-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-T250-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-T250-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-T250-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-T250-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250-500E vs HCPL-T250-300E |