Part Details for HCPL2531TSVM by Fairchild Semiconductor Corporation
Overview of HCPL2531TSVM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531TSVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL2531TSVM-ND
|
DigiKey | LOGIC IC OUTPUT OPTOCOUPLER, 2-E Min Qty: 224 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | HCPL2531 - Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for HCPL2531TSVM
HCPL2531TSVM CAD Models
HCPL2531TSVM Part Data Attributes
|
HCPL2531TSVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2531TSVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |