Parametric results for: HCPL2531TSVM under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcpl2531tsvm
Select parts from the table below to compare.
Compare
Compare
HCPL2531TSVM
onsemi
$1.8624 Yes Obsolete 25 mA 2 YES SURFACE MOUNT 8 mA 5 kV 1 MBps IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 70 °C 2 TUBE MATTE TIN ONSEMI 709AD compliant 8541.40.80.00 IC Outputs onsemi
HCPL2531TSVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 25 mA 8 mA 5 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 100 °C -40 °C 2 FAIRCHILD SEMICONDUCTOR CORP 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 IC Outputs DIP 8 EAR99