Part Details for HCPL2531TSVM by onsemi
Overview of HCPL2531TSVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531TSVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2531TSVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TSVM) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
HCPL2531TSVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TSVM) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
HCPL2531TSVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TSVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCPL2531TSVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TSVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCPL2531TSVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TSVM) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.9600 | RFQ |
Part Details for HCPL2531TSVM
HCPL2531TSVM CAD Models
HCPL2531TSVM Part Data Attributes
|
HCPL2531TSVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531TSVM
onsemi
High Speed Transistor Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |