Part Details for HCPL2730S by Fairchild Semiconductor Corporation
Overview of HCPL2730S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2730S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL2730S-ND
|
DigiKey | LOGIC IC OUTPUT OPTOCOUPLER Min Qty: 183 Container: Bulk MARKETPLACE PRODUCT |
1255 In Stock |
|
$1.6400 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1255 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for HCPL2730S
HCPL2730S CAD Models
HCPL2730S Part Data Attributes:
|
HCPL2730S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2730S
Fairchild Semiconductor Corporation
8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL2730S
This table gives cross-reference parts and alternative options found for HCPL2730S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2730S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2730SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation | onsemi | HCPL2730S vs HCPL-2730SD |
HCPL-2730S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation | onsemi | HCPL2730S vs HCPL-2730S |
HCPL-2730SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL2730S vs HCPL-2730SD |