Filter Your Search
1 - 10 of 26 results
|
HCPL2730S
onsemi
|
$1.5859 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | GWDIP-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
HCPL2730SD
onsemi
|
$1.7326 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | GWDIP-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
HCPL2730SV
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 2 | ON SEMICONDUCTOR | N08H | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL2730S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-8 | unknown | IC Outputs | ||||||||||||
|
HCPL2730SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 60 mA | 5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL2730SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | ||||||||
|
HCPL-2730S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL2730SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-2730SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | IC Outputs | ||||||||||||
|
HCPL2730SDVM
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs |