Part Details for HCRK-54 by Tripp Lite
Overview of HCRK-54 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCRK-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R3525
|
Newark | Medical Grade Inverter/Charger, 120Vac, 300W, Power Supply Applications:Medical, Input Voltage Max:120Vac, No. Of Outputs:3 Output, Output Voltage:120Vac, Output Power:300W, Product Range:-, Length:-, Width:-, Height:- Rohs Compliant: Na |Eaton Tripp Lite HCRK-54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,329.2600 / $1,495.4200 | Buy Now |
DISTI #
HCRK-54-ND
|
DigiKey | MEDICAL MOBILE CART POWER KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,394.9900 | Buy Now |
DISTI #
HCRK-54
|
Avnet Americas | MEDICAL MOBILE CART POWER KIT 54A 300W 3 OUTLET UL 60601-1 - Bulk (Alt: HCRK-54) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-HCRK-54
|
Mouser Electronics | UPS - Uninterruptible Power Supplies HCRK-54 RoHS: Compliant | 0 |
|
$1,367.6500 / $1,394.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$1,364.1800 / $1,441.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$1,364.1800 / $1,441.7800 | Buy Now |
|
Neutron USA | Tripp Lite HCRK-54 Power Accessory Kit | 0 |
|
$1,161.6800 | Buy Now |
Part Details for HCRK-54
HCRK-54 CAD Models
HCRK-54 Part Data Attributes
|
HCRK-54
Tripp Lite
Buy Now
|
Compare Parts:
HCRK-54
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |