Part Details for HCRT-072B/230VAC by HOTCOLD
Overview of HCRT-072B/230VAC by HOTCOLD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCRT-072B/230VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCRT-072B/230VAC
|
TME | Timer, Range: 1s÷999s, NO x2, 230VAC, panel, OUT 1: 230VAC/5A, HCRT Min Qty: 1 | 0 |
|
$66.5000 | RFQ |