There are no models available for this part yet.
Overview of HCZ500R00T by Alpha Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCZ500R00T by Alpha Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y7841
|
Newark | Res, Metal Foil, 500R, 0.01%, Radial, Resistance:500Ohm, Product Range:Hc Series, Power Rating:300Mw, Resistance Tolerance:± 0.01%, Resistor Case/Package:Radial Leaded, Voltage Rating:300V, Resistor Technology:Metal Foil Rohs Compliant: Yes |Alpha Electronics HCZ500R00T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$44.3100 / $59.2600 | Buy Now |