-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6609
|
Newark | Bridge Rectifier, 600V, 0.8A, Minidip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:800Ma, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Diodes Inc. HD06-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1837 |
|
$0.1680 / $0.5080 | Buy Now |
DISTI #
HD06DICT-ND
|
DigiKey | BRIDGE RECT 1P 600V 800MA 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
46102 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
HD06-T
|
Avnet Americas | Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD T/R - Tape and Reel (Alt: HD06-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0785 | Buy Now |
DISTI #
621-HD06T
|
Mouser Electronics | Bridge Rectifiers 600V 0.8A RoHS: Compliant | 12516 |
|
$0.1260 / $0.4900 | Buy Now |
|
Future Electronics | HD06 Series 0.8 A 600 V Bridge Rectifier Surface Mount - MDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 321000Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Future Electronics | HD06 Series 0.8 A 600 V Bridge Rectifier Surface Mount - MDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 222000Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 06-T | 8178 |
|
$0.1000 / $0.2499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy