Part Details for HD22CFW by Teledyne Relays
Overview of HD22CFW by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD22CFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-HD22CFW
|
Mouser Electronics | Solid State Relays - PCB Mount Relay | 0 |
|
$522.8600 | Order Now |
|
Onlinecomponents.com | Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP | 0 |
|
$503.0600 / $1,438.6000 | Buy Now |
DISTI #
HD22CFW
|
Richardson RFPD | SOLID STATE RELAY Min Qty: 50 | 0 |
|
$502.7400 | Buy Now |
|
Master Electronics | Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP | 0 |
|
$503.0600 / $1,438.6000 | Buy Now |