-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 differential mux supports DDC/AUX switching 50-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HD3SS214IZXHRCT-ND
|
DigiKey | 8.1 GBPS DISPLAYPORT 1.4 1-TO-2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1887 In Stock |
|
$2.2876 / $4.5600 | Buy Now |
DISTI #
595-HD3SS214IZXHR
|
Mouser Electronics | Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 differential mux supports DDC/AUX switching 50-NFBGA -40 to 105 RoHS: Compliant | 6412 |
|
$2.3400 / $4.5600 | Buy Now |
|
Ameya Holding Limited | 2829 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS214IZXHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS214IZXHR
Texas Instruments
8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 differential mux supports DDC/AUX switching 50-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | -1.8 V | |
JESD-30 Code | S-PBGA-B50 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Off-state Isolation-Nom | 26 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA50,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for HD3SS214IZXHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS214IZXHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS214IZQER | 8.1Gbps DisplayPort 1.4 2:1/1:2 Differential Switch 50-BGA MICROSTAR JUNIOR -40 to 105 | Texas Instruments | HD3SS214IZXHR vs HD3SS214IZQER |