-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43743-1-ND
|
DigiKey | IC MUX 2:1 8OHM 14WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6522 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
595-HD3SS3411IRWAR
|
Mouser Electronics | Multiplexer Switch ICs 3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 RoHS: Compliant | 4055 |
|
$0.8330 / $1.4900 | Buy Now |
DISTI #
HD3SS3411IRWAR
|
TME | IC: analog switch, Ch: 1, PCIe, WQFN14, 3÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.9700 / $1.4900 | RFQ |
|
Ameya Holding Limited | 10947 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3411IRWAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3411IRWAR
Texas Instruments
3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 7500 MHz | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3411IRWAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3411IRWAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3411QRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411QRWARQ1 |
HD3SS3411IRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411IRWARQ1 |
HD3SS3411TRWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411TRWARQ1 |
HD3SS3411TRWAQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411TRWAQ1 |
HD3SS3411RWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411RWARQ1 |
HD3SS3411IRWAQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAR vs HD3SS3411IRWAQ1 |