Part Details for HD3SS3411IRWAT by Texas Instruments
Overview of HD3SS3411IRWAT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Automotive
Price & Stock for HD3SS3411IRWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HD3SS3411IRWATCT-ND
|
DigiKey | IC MUX 2:1 8OHM 14WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9412 In Stock |
|
$0.9900 / $2.3600 | Buy Now |
DISTI #
595-HD3SS3411IRWAT
|
Mouser Electronics | Multiplexer Switch ICs 3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 RoHS: Compliant | 1942 |
|
$1.0300 / $2.3600 | Buy Now |
|
Rochester Electronics | HD3SS3411 3.3V, PCI Express 3.0 1-Channel Analog Differential Switch RoHS: Compliant Status: Active Min Qty: 1 | 261 |
|
$0.9818 / $1.1600 | Buy Now |
|
Ameya Holding Limited | IC MUX 2:1 8 OHM 14WQFN | 1786 |
|
RFQ |
Part Details for HD3SS3411IRWAT
HD3SS3411IRWAT CAD Models
HD3SS3411IRWAT Part Data Attributes
|
HD3SS3411IRWAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3411IRWAT
Texas Instruments
3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 7500 MHz | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for HD3SS3411IRWAT
This table gives cross-reference parts and alternative options found for HD3SS3411IRWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3411IRWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3411QRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411QRWARQ1 |
HD3SS3411IRWAR | 3.3-V PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411IRWAR |
HD3SS3411IRWARQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411IRWARQ1 |
HD3SS3411TRWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411TRWARQ1 |
HD3SS3411TRWAQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411TRWAQ1 |
HD3SS3411RWARQ1 | 3.3-V automotive PCI Express 3.0 1-channel analog differential switch 14-WQFN -40 to 105 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411RWARQ1 |
HD3SS3411IRWAQ1 | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | Texas Instruments | HD3SS3411IRWAT vs HD3SS3411IRWAQ1 |