Datasheets
HD404302P by: Hitachi Ltd

Microcontroller, 4-Bit, MROM, HMCS400 CPU, 4.5MHz, CMOS, PDIP42, DP-42

Part Details for HD404302P by Hitachi Ltd

Overview of HD404302P by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for HD404302P

HD404302P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD404302P Part Data Attributes

HD404302P Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD404302P Hitachi Ltd Microcontroller, 4-Bit, MROM, HMCS400 CPU, 4.5MHz, CMOS, PDIP42, DP-42
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HITACHI LTD
Part Package Code DIP
Package Description DIP, DIP42,.6
Pin Count 42
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 4
CPU Family HMCS400
Clock Frequency-Max 4.5 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T42
JESD-609 Code e0
Length 52.8 mm
Number of I/O Lines 34
Number of Terminals 42
On Chip Program ROM Width 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP42,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 80
ROM (words) 2048
ROM Programmability MROM
Seated Height-Max 5.08 mm
Speed 4.5 MHz
Supply Current-Max 3.375 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD404302P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD404302P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD404302P would you like to use for your alert(s)?
  • Please alert me when HD404302P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD404302P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD404302P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD404302P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD404302P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD404302P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: