Part Details for HD44780UA00FS by Hitachi Ltd
Overview of HD44780UA00FS by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HD44780UA00FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7150 |
|
RFQ | ||
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 16-BP, 80 Pin, Plastic, QFP | 36 |
|
$5.1000 / $7.6500 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 16-BP, 80 Pin, Plastic, QFP | 187 |
|
$10.1465 / $13.0455 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 16-BP, 80 Pin, Plastic, QFP | 63 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 16-BP, 80 Pin, Plastic, QFP | 16 |
|
$5.1000 / $7.6500 | Buy Now |
Part Details for HD44780UA00FS
HD44780UA00FS CAD Models
HD44780UA00FS Part Data Attributes
|
HD44780UA00FS
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD44780UA00FS
Hitachi Ltd
Dot Matrix LCD Driver, CMOS, PQFP80, FP-80
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | FP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
Alternate Parts for HD44780UA00FS
This table gives cross-reference parts and alternative options found for HD44780UA00FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD44780UA00FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD44780UA02FS | Dot Matrix LCD Driver, CMOS, PQFP80, FP-80 | Hitachi Ltd | HD44780UA00FS vs HD44780UA02FS |
SED1278F | Dot Matrix LCD Controller, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80 | Seiko Epson Corporation | HD44780UA00FS vs SED1278F |
SED1278F | Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, PQFP80, PLASTIC, QFP5-80 | Micro Electronics Corporation | HD44780UA00FS vs SED1278F |
SED1278F | 16X40 DOTS DOT MAT LCD DSPL CTLR, PQFP80, PLASTIC, QFP5-80 | Epson Electronics America Inc | HD44780UA00FS vs SED1278F |