Part Details for HD48125 by Sensata Technologies
Overview of HD48125 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD48125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HD48125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 480V DC INPUT RoHS: Compliant | 20 |
|
$134.9600 / $149.3800 | Buy Now |
DISTI #
HD48125
|
TTI | Solid State Relays - Industrial Mount 125A 480V DC INPUT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$132.3700 / $148.6300 | Buy Now |